PC792A-1C-C3-12S-N-X | ||
---|---|---|
DigiKey Part Number | 2634-PC792A-1C-C3-12S-N-X-ND | |
Manufacturer | ||
Manufacturer Product Number | PC792A-1C-C3-12S-N-X | |
Description | RELAY AUTOMOTIVE SPDT 40A 12V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.71000 | ¥32.71 |
20 | ¥30.66550 | ¥613.31 |
40 | ¥25.89550 | ¥1,035.82 |
100 | ¥24.53230 | ¥2,453.23 |
260 | ¥21.80623 | ¥5,669.62 |
500 | ¥20.44330 | ¥10,221.65 |
1,000 | ¥19.08050 | ¥19,080.50 |