1-1414552-0 | ||
---|---|---|
DigiKey Part Number | 1-1414552-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1414552-0 | |
Description | POWER FA V23136 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1-1414552-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 105.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | IP67 - Dust Tight, Waterproof | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Coil Power | 1.3W | |
Coil Resistance | 114 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.46000 | ¥94.46 |
10 | ¥82.01800 | ¥820.18 |
108 | ¥74.56037 | ¥8,052.52 |
1,080 | ¥67.10414 | ¥72,472.47 |