2-1414939-2 | ||
---|---|---|
DigiKey Part Number | PB1785-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1414939-2 | |
Description | RELAY AUTO SPST-NO 130A 12V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 324 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 130 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 8 ms | |
Features | IP67 - Dust Tight, Waterproof | |
Mounting Type | Chassis Mount | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 3.9W | |
Coil Resistance | 37 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥844.27000 | ¥844.27 |
10 | ¥799.81300 | ¥7,998.13 |
25 | ¥755.38440 | ¥18,884.61 |
50 | ¥710.94840 | ¥35,547.42 |
100 | ¥666.51420 | ¥66,651.42 |