1415044-1 | |
---|---|
DigiKey Part Number | PB1492-ND |
Manufacturer | |
Manufacturer Product Number | 1415044-1 |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1415044-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | MT, SCHRACK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
875 | ¥25.86929 | ¥22,635.63 |