PL11 | ||
---|---|---|
DigiKey Part Number | Z838-ND | |
Manufacturer | ||
Manufacturer Product Number | PL11 | |
Description | RELAY SOCKET 11 POS PANEL MOUNT | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | PL11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | MK Series, 3PDT | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.85000 | ¥37.85 |
10 | ¥35.48100 | ¥354.81 |
25 | ¥31.53720 | ¥788.43 |
50 | ¥29.95920 | ¥1,497.96 |
100 | ¥28.38300 | ¥2,838.30 |
250 | ¥25.22928 | ¥6,307.32 |
500 | ¥23.65244 | ¥11,826.22 |
1,000 | ¥22.07559 | ¥22,075.59 |