
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.



PLE11-0 | |
---|---|
DigiKey Part Number | Z839-ND |
Manufacturer | |
Manufacturer Product Number | PLE11-0 |
Description | RELAY SOCKET 11 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | MK Series, 3PDT | |
Features | - |
Available To Order
Factory Stock: 5,533
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.96000 | ¥69.96 |
10 | ¥62.29600 | ¥622.96 |
25 | ¥59.49600 | ¥1,487.40 |
50 | ¥57.45520 | ¥2,872.76 |
100 | ¥55.48370 | ¥5,548.37 |
250 | ¥52.97828 | ¥13,244.57 |
500 | ¥51.15776 | ¥25,578.88 |
1,000 | ¥49.39853 | ¥49,398.53 |
Associated Product
1 Items
You May Also Be Interested In
1 Items