THS756R8J | |
---|---|
DigiKey Part Number | A138943-ND |
Manufacturer | |
Manufacturer Product Number | THS756R8J |
Description | RES CHAS MNT 6.8 OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.34000 | ¥115.34 |
10 | ¥99.60400 | ¥996.04 |
30 | ¥94.36367 | ¥2,830.91 |
40 | ¥81.25600 | ¥3,250.24 |
80 | ¥71.29613 | ¥5,703.69 |
230 | ¥70.77243 | ¥16,277.66 |
440 | ¥68.15120 | ¥29,986.53 |
950 | ¥65.00567 | ¥61,755.39 |