M32JM-00000E-010BG | ||
---|---|---|
DigiKey Part Number | 223-M32JM-00000E-010BG-ND | |
Manufacturer | ||
Manufacturer Product Number | M32JM-00000E-010BG | |
Description | PRESS XDCR M32JM-00000E-010BG | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.7V ~ 5V | |
Port Size | Male - 1/4" (6.35mm) BSPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥789.49000 | ¥789.49 |
10 | ¥657.93000 | ¥6,579.30 |
25 | ¥635.99440 | ¥15,899.86 |
100 | ¥614.06410 | ¥61,406.41 |