PTE7300-14DN-0B016BN | ||
---|---|---|
DigiKey Part Number | 1862-PTE7300-14DN-0B016BN-ND | |
Manufacturer | ||
Manufacturer Product Number | PTE7300-14DN-0B016BN | |
Description | INDUSTRIAL DIGITAL HERMETIC PRES | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | I2C | |
Output | 13 b | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 580.15PSI (4000kPa) | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥626.87000 | ¥626.87 |
5 | ¥574.65400 | ¥2,873.27 |
10 | ¥530.48800 | ¥5,304.88 |
50 | ¥459.72340 | ¥22,986.17 |
100 | ¥430.99070 | ¥43,099.07 |