FX292X-100A-0100-L | ||
---|---|---|
DigiKey Part Number | 223-FX292X-100A-0100-L-ND | |
Manufacturer | ||
Manufacturer Product Number | FX292X-100A-0100-L | |
Description | 100LBF COMPRESSION LOAD CELL, 10 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 50.00kgf (110lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 1V ~ 6V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥294.79000 | ¥294.79 |
10 | ¥245.64700 | ¥2,456.47 |
25 | ¥217.57040 | ¥5,439.26 |
100 | ¥210.55100 | ¥21,055.10 |