FX292X-040B-0025-L | ||
---|---|---|
DigiKey Part Number | 223-FX292X-040B-0025-L-ND | |
Manufacturer | ||
Manufacturer Product Number | FX292X-040B-0025-L | |
Description | FORCE SENSOR | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 12.50kgf (28lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 1V ~ 6V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | - | |
Includes | Sensor | |
Operating Temperature | 0°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥431.13000 | ¥431.13 |
10 | ¥363.05100 | ¥3,630.51 |
25 | ¥340.36080 | ¥8,509.02 |
100 | ¥329.01370 | ¥32,901.37 |