FC2211-0000-0025-L | ||
---|---|---|
DigiKey Part Number | 223-FC2211-0000-0025-L-ND | |
Manufacturer | ||
Manufacturer Product Number | FC2211-0000-0025-L | |
Description | MID RANGE COMPRESSION SENSOR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Force | 11.34kgf (25lbs) | |
Output | 100mV | |
Sensor Type | Load Cell | |
Accuracy | ±1% | |
Compensated Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | Pushbutton | |
Actuator Style/Size | Round, 6mm | |
Includes | Sensor | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥633.26000 | ¥633.26 |
10 | ¥533.24200 | ¥5,332.42 |
25 | ¥499.91560 | ¥12,497.89 |
100 | ¥483.25110 | ¥48,325.11 |