8201-0050-120 | ||
---|---|---|
DigiKey Part Number | 223-8201-0050-120-ND | |
Manufacturer | ||
Manufacturer Product Number | 8201-0050-120 | |
Description | ACCELEROMETER 50G | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X Axis ±50g 2Hz ~ 10kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | 8201-0050-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 50 | |
Bandwidth | 2Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Box | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,050.75000 | ¥2,050.75 |
10 | ¥1,879.88200 | ¥18,798.82 |