4030-006-120 | ||
---|---|---|
DigiKey Part Number | 223-1428-ND | |
Manufacturer | ||
Manufacturer Product Number | 4030-006-120 | |
Description | ACCELEROMETER 6G ANALOG | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±6g 200Hz | |
Datasheet | Datasheet | |
EDA/CAD Models | 4030-006-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 333 | |
Bandwidth | 200Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | 5V ~ 30V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Flange Mount | |
Package / Case | Box | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,683.67000 | ¥1,683.67 |
10 | ¥1,543.40100 | ¥15,434.01 |