20017663-00 | ||
---|---|---|
DigiKey Part Number | 223-20017663-00-ND | |
Manufacturer | ||
Manufacturer Product Number | 20017663-00 | |
Description | SENSOR LEVEL SWITCH SGL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NC Output Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 20017663-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NC | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Panel Mount | |
Material - Housing & Prism | Acetal, Polypropylene (PP) | |
Operating Temperature | -30°C ~ 60°C | |
Voltage Rating | 48V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.39000 | ¥261.39 |
10 | ¥217.79400 | ¥2,177.94 |
25 | ¥192.90320 | ¥4,822.58 |
100 | ¥186.68220 | ¥18,668.22 |