LICAL-EDC-DS001-T | ||
---|---|---|
DigiKey Part Number | LICAL-EDC-DS001-TTR-ND - Tape & Reel (TR) LICAL-EDC-DS001-TCT-ND - Cut Tape (CT) LICAL-EDC-DS001-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LICAL-EDC-DS001-T | |
Description | IC REMOTE ENCODE/DECODE 28SSOP | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Remote Control Encoder, Decoder IC Alarm Systems, Communication Systems 28-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Remote Control Encoder, Decoder | |
Applications | Alarm Systems, Communication Systems | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | 2.2V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.92000 | ¥49.92 |
10 | ¥46.09600 | ¥460.96 |
25 | ¥43.33200 | ¥1,083.30 |
100 | ¥38.37280 | ¥3,837.28 |
250 | ¥37.72280 | ¥9,430.70 |
500 | ¥36.99078 | ¥18,495.39 |
1,000 | ¥35.44611 | ¥35,446.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,100 | ¥33.02748 | ¥69,357.71 |