
MCP2120T-I/SL | |
|---|---|
DigiKey Part Number | MCP2120T-I/SLTR-ND - Tape & Reel (TR) MCP2120T-I/SLCT-ND - Cut Tape (CT) MCP2120T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP2120T-I/SL |
Description | IC ENCODR/DECODR 2.5V IR 14-SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared Encoder/Decoder IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP2120T-I/SL Models |
Category | Voltage - Supply, Digital 2.5V ~ 5.5V |
Manufacturer Microchip Technology | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type Infrared Encoder/Decoder | Base Product Number |
Voltage - Supply, Analog 2.5V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.83000 | ¥11.83 |
| 25 | ¥11.51520 | ¥287.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,600 | ¥9.40712 | ¥24,458.51 |




