ANT-W63-IPW3-NP | |
---|---|
DigiKey Part Number | 343-ANT-W63-IPW3-NP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-IPW3-NP |
Description | RF ANT WIFI7/6/6E WLAN WHIP N PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.442GHz, 5.5GHz, 6.525GHz 802.11ac, 802.11ax, 802.11b/g, 802.11n, Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Straight RF Antenna 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 4.4dBi, 7.2dBi, 4.1dBi N Type Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-IPW3-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.442GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | 2.2, 2.9 | |
Return Loss | - | |
Gain | 4.4dBi, 7.2dBi, 4.1dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 6.945" (176.40mm) | |
Applications | 802.11ac, 802.11ax, 802.11b/g, 802.11n, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.70000 | ¥221.70 |
10 | ¥214.56000 | ¥2,145.60 |
25 | ¥207.84440 | ¥5,196.11 |
100 | ¥201.55400 | ¥20,155.40 |
250 | ¥195.60372 | ¥48,900.93 |