W1095 | ||
---|---|---|
DigiKey Part Number | 553-W1095-ND | |
Manufacturer | ||
Manufacturer Product Number | W1095 | |
Description | ANT EXT 2.4-2.5GHZ SMA IP65 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 1dBi SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 1.996" (50.69mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.25200 | ¥302.52 |
25 | ¥28.59800 | ¥714.95 |
100 | ¥24.78480 | ¥2,478.48 |
250 | ¥23.51420 | ¥5,878.55 |
500 | ¥21.09914 | ¥10,549.57 |
1,000 | ¥17.79452 | ¥17,794.52 |
2,500 | ¥16.90478 | ¥42,261.95 |
5,000 | ¥16.26925 | ¥81,346.25 |