RF ANTENNA Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN-SMA-S

DigiKey Part Number
740-1015-ND
Manufacturer
Manufacturer Product Number
RN-SMA-S
Description
RF ANT 2.4GHZ WHIP STR SMA ML 1"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Microchip Technology
Gain
0.56dB
Packaging
Bag
Termination
SMA Male
Part Status
Active
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
1.118" (28.40mm)
Frequency (Center/Band)
2.4GHz
Base Product Number
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,019
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.48000¥57.48
25¥48.54480¥1,213.62
100¥46.64280¥4,664.28
Manufacturers Standard Package