ANT-403-SP | |
---|---|
DigiKey Part Number | ANT-403-SP-ND |
Manufacturer | |
Manufacturer Product Number | ANT-403-SP |
Description | RF ANT 403MHZ CHIP SOLDER SMD |
Customer Reference | |
Detailed Description | 403MHz MICS Chip RF Antenna 400MHz ~ 405MHz Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-403-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 403MHz | |
Frequency Range | 400MHz ~ 405MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | MICS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |