ANT-2.4-WRT-UFL | ||
---|---|---|
DigiKey Part Number | ANT-2.4-WRT-UFL-ND | |
Manufacturer | ||
Manufacturer Product Number | ANT-2.4-WRT-UFL | |
Description | RF ANT 2.4GHZ DOME U.FL PANEL MT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 2.4GHz, 2.5GHz Bluetooth, Thread, Wi-Fi, Zigbee™ Dome RF Antenna 2.4GHz ~ 2.5GHz 3.4dBi U.FL (UMCC), IPEX MHF1 Panel Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ANT-2.4-WRT-UFL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 3.4dBi | |
Features | Cable - 216mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.433" (11.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.67000 | ¥161.67 |
10 | ¥146.62800 | ¥1,466.28 |
25 | ¥139.14800 | ¥3,478.70 |
100 | ¥131.66770 | ¥13,166.77 |
250 | ¥125.37828 | ¥31,344.57 |
500 | ¥120.91500 | ¥60,457.50 |