ANT-2.4-WRT-UFL-100 | |
---|---|
DigiKey Part Number | 343-ANT-2.4-WRT-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-WRT-UFL-100 |
Description | RF ANT 2.4GHZ DOME UFL -100 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Dome RF Antenna 2.4GHz ~ 2.5GHz 9.1dBi U.FL (UMCC), IPEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-WRT-UFL-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 9.1dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.07000 | ¥148.07 |
10 | ¥141.95300 | ¥1,419.53 |
25 | ¥134.30280 | ¥3,357.57 |
100 | ¥127.41850 | ¥12,741.85 |
250 | ¥121.12748 | ¥30,281.87 |
500 | ¥114.75254 | ¥57,376.27 |