WCM.01.0111 | ||
---|---|---|
DigiKey Part Number | 931-1562-ND | |
Manufacturer | ||
Manufacturer Product Number | WCM.01.0111 | |
Description | WCM.01.0111 - 2.4GHZ BUTTON ANTE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.45GHz Bluetooth, Wi-Fi Whip, Straight RF Antenna 2.4GHz ~ 2.5GHz 0.89dBi, 0.4dBi, 0.12dBi SMA Male Connector Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 0.89dBi, 0.4dBi, 0.12dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 0.646" (16.40mm) | |
Applications | Bluetooth, Wi-Fi | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.27000 | ¥90.27 |
100 | ¥60.18120 | ¥6,018.12 |
500 | ¥47.60116 | ¥23,800.58 |
1,000 | ¥47.38848 | ¥47,388.48 |