839164-E | ||
---|---|---|
DigiKey Part Number | 2684-839164-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 839164-E | |
Description | 10-PIN, FEMALE STRAIGHT, 300 MM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 839164-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
20 | ¥136.50100 | ¥2,730.02 |
40 | ¥126.39100 | ¥5,055.64 |
100 | ¥122.17810 | ¥12,217.81 |
260 | ¥115.43762 | ¥30,013.78 |
500 | ¥112.06712 | ¥56,033.56 |