168341-E | ||
---|---|---|
DigiKey Part Number | 2684-168341-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 168341-E | |
Description | 40-PIN, FEMALE ANGLED, 300 MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Flat Flex Cable Assembly Receptacle to Receptacle 11.81" (300.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact Termination | Receptacle to Receptacle | |
Length | 11.81" (300.00mm) | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.88000 | ¥317.88 |
10 | ¥278.37400 | ¥2,783.74 |
25 | ¥266.34320 | ¥6,658.58 |
50 | ¥257.75180 | ¥12,887.59 |
100 | ¥249.16010 | ¥24,916.01 |
250 | ¥235.41320 | ¥58,853.30 |