
FFSD-20-D-06.00-01-N-R | |
|---|---|
DigiKey Part Number | SAM11181-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-06.00-01-N-R |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-06.00-01-N-R Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.500' (152.40mm, 6.00") |
Series | Features Polarizing Key, Reverse Wiring |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket, Reversed | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥168.29000 | ¥168.29 |
| 10 | ¥156.13800 | ¥1,561.38 |
| 25 | ¥145.71720 | ¥3,642.93 |
| 50 | ¥134.63560 | ¥6,731.78 |
| 100 | ¥119.17060 | ¥11,917.06 |
| 250 | ¥105.77360 | ¥26,443.40 |
| 500 | ¥84.27142 | ¥42,135.71 |
| 1,000 | ¥69.79893 | ¥69,798.93 |


