413170-E | |
---|---|
DigiKey Part Number | 2684-413170-E-ND |
Manufacturer | |
Manufacturer Product Number | 413170-E |
Description | DIN H15 15POS F FASTON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 (Power) Position Din Connector Receptacle, Female Blade Sockets Gold Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 413170-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 15 (Power) | |
Number of Positions Loaded | All | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Level, Class | 1 | |
Mounting Type | Panel Mount | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polycarbonate, Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.07000 | ¥145.07 |
21 | ¥125.74810 | ¥2,640.71 |
42 | ¥117.45786 | ¥4,933.23 |
84 | ¥103.63893 | ¥8,705.67 |
231 | ¥96.72939 | ¥22,344.49 |
441 | ¥94.65669 | ¥41,743.60 |