Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKA1212SC

DigiKey Part Number
811-1425-5-ND
Manufacturer
Manufacturer Product Number
NKA1212SC
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NKA1212SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
42mA, 42mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
81%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
6-SIP Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.82000¥66.82
5¥64.34000¥321.70
10¥63.29900¥632.99
30¥61.68300¥1,850.49
60¥60.68250¥3,640.95
120¥59.69625¥7,163.55
270¥58.56107¥15,811.49
510¥57.68469¥29,419.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.