394897-E | |
---|---|
DigiKey Part Number | 2684-394897-E-ND |
Manufacturer | |
Manufacturer Product Number | 394897-E |
Description | MIBR F 04POS VERT A IDC22 FRICT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.91000 | ¥16.91 |
10 | ¥14.70300 | ¥147.03 |
25 | ¥14.07720 | ¥351.93 |
40 | ¥13.76500 | ¥550.60 |
210 | ¥13.13924 | ¥2,759.24 |
420 | ¥11.88771 | ¥4,992.84 |
630 | ¥10.94932 | ¥6,898.07 |
1,050 | ¥9.38509 | ¥9,854.34 |
2,520 | ¥8.75940 | ¥22,073.69 |