394444-E | ||
---|---|---|
DigiKey Part Number | 2684-394444-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 394444-E | |
Description | MIBR F 02POS VERT A IDC22 FRICT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC 22 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.39000 | ¥34.39 |
10 | ¥31.20200 | ¥312.02 |
25 | ¥29.55360 | ¥738.84 |
40 | ¥28.86500 | ¥1,154.60 |
80 | ¥27.49100 | ¥2,199.28 |
280 | ¥24.05446 | ¥6,735.25 |
560 | ¥23.36720 | ¥13,085.63 |
1,120 | ¥19.93088 | ¥22,322.59 |
2,520 | ¥18.55636 | ¥46,762.03 |