224393-E | ||
---|---|---|
DigiKey Part Number | 2684-224393-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 224393-E | |
Description | 2-PIN, FEMALE,IDC2426FRICTIONR/A | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 224393-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.57000 | ¥25.57 |
10 | ¥23.21800 | ¥232.18 |
240 | ¥17.89729 | ¥4,295.35 |
480 | ¥17.38585 | ¥8,345.21 |
960 | ¥14.82910 | ¥14,235.94 |
5,040 | ¥13.29504 | ¥67,007.00 |