4 Position Rectangular Receptacle Connector IDC 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Receptacle Connector IDC 22 AWG
MiniBridge
ERNI MiniBridge Connectors

474143-E

DigiKey Part Number
2684-474143-E-ND
Manufacturer
Manufacturer Product Number
474143-E
Description
MIBR F 04POS VERT A IDC22 POZ KS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Receptacle Connector IDC 22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity Erni
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Fastening Type
Latch Lock
Part Status
Active
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Discrete or Ribbon Cable
Contact Type
Female Socket
Wire Gauge
22 AWG
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.82000¥23.82
10¥20.25300¥202.53
25¥18.98120¥474.53
50¥18.07320¥903.66
210¥16.33205¥3,429.73
420¥15.55252¥6,532.06
630¥15.11402¥9,521.83
1,050¥14.57913¥15,308.09
2,520¥13.70654¥34,540.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.