DT06-12SD-P012 | |
---|---|
DigiKey Part Number | 1734-1409-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SD-P012 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SD-P012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Enhanced Seal, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.09000 | ¥66.09 |
10 | ¥59.73500 | ¥597.35 |
25 | ¥56.42800 | ¥1,410.70 |
50 | ¥55.05380 | ¥2,752.69 |
100 | ¥52.30100 | ¥5,230.10 |
250 | ¥46.79532 | ¥11,698.83 |
500 | ¥44.04270 | ¥22,021.35 |
1,000 | ¥38.53740 | ¥38,537.40 |