DT06-12SA-CE04 | |
---|---|
DigiKey Part Number | 1734-DT06-12SA-CE04-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-CE04 |
Description | PLG, 12P, GRY, E, XCAP, A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-CE04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.18000 | ¥83.18 |
10 | ¥74.84400 | ¥748.44 |
350 | ¥59.65983 | ¥20,880.94 |
1,050 | ¥49.53575 | ¥52,012.54 |