DT06-12SC-CE05 | |
---|---|
DigiKey Part Number | 1734-1614-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-CE05 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-CE05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.51000 | ¥60.51 |
10 | ¥54.68600 | ¥546.86 |
25 | ¥51.66000 | ¥1,291.50 |
50 | ¥50.39880 | ¥2,519.94 |
100 | ¥47.87920 | ¥4,787.92 |
450 | ¥40.31942 | ¥18,143.74 |
900 | ¥37.79946 | ¥34,019.51 |
1,350 | ¥35.27947 | ¥47,627.28 |