DT06-12SB-CE05 | |
---|---|
DigiKey Part Number | 1734-1608-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-CE05 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.04000 | ¥53.04 |
10 | ¥47.96200 | ¥479.62 |
25 | ¥45.31200 | ¥1,132.80 |
50 | ¥44.20520 | ¥2,210.26 |
100 | ¥41.99520 | ¥4,199.52 |
450 | ¥35.36449 | ¥15,914.02 |
900 | ¥33.15421 | ¥29,838.79 |
1,350 | ¥30.94399 | ¥41,774.39 |
2,700 | ¥29.39677 | ¥79,371.28 |