2356408-1 | |
---|---|
DigiKey Part Number | 1734-2356408-1-ND |
Manufacturer | |
Manufacturer Product Number | 2356408-1 |
Description | 4P,COAX,HDR ASSY,180DEG,COD A,SH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Header Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2356408-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 4 | |
Pitch | 0.209" (5.31mm) | |
Number of Rows | 2 | |
Row Spacing | 0.177" (4.50mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Coaxial | |
Wire Gauge | - | |
Features | Shielded | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.46000 | ¥278.46 |
10 | ¥243.85000 | ¥2,438.50 |
25 | ¥233.31640 | ¥5,832.91 |
40 | ¥225.79000 | ¥9,031.60 |
80 | ¥218.26400 | ¥17,461.12 |
240 | ¥206.22221 | ¥49,493.33 |