2338212-1 | ||
---|---|---|
DigiKey Part Number | 1734-2338212-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2338212-1 | |
Description | PLUG SOCKET ASSY, 4P, W2W, SEALE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Plug Green 0.209" (5.30mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2338212-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.209" (5.30mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.02000 | ¥57.02 |
21 | ¥51.55857 | ¥1,082.73 |
42 | ¥47.51881 | ¥1,995.79 |
105 | ¥45.14171 | ¥4,739.88 |
252 | ¥40.39028 | ¥10,178.35 |
504 | ¥38.01437 | ¥19,159.24 |
1,008 | ¥33.26255 | ¥33,528.65 |
2,520 | ¥31.59940 | ¥79,630.49 |