T4161320005-002 | ||
---|---|---|
DigiKey Part Number | A142281-ND | |
Manufacturer | ||
Manufacturer Product Number | T4161320005-002 | |
Description | CBL CIRC 5POS FEM TO WIRE 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.28' (1.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | T4161320005-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.41000 | ¥133.41 |
10 | ¥130.59800 | ¥1,305.98 |
25 | ¥127.12480 | ¥3,178.12 |
50 | ¥120.87120 | ¥6,043.56 |
100 | ¥109.06180 | ¥10,906.18 |
250 | ¥108.36720 | ¥27,091.80 |
500 | ¥94.47412 | ¥47,237.06 |