TAA753A1611-002 | ||
---|---|---|
DigiKey Part Number | 17-TAA753A1611-002-ND | |
Manufacturer | ||
Manufacturer Product Number | TAA753A1611-002 | |
Description | CBL CIRC 5POS FEM TO WIRE 3.28' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 3.28' (1.00m) | |
Datasheet | Datasheet | |
EDA/CAD Models | TAA753A1611-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.40000 | ¥172.40 |
10 | ¥168.81700 | ¥1,688.17 |
25 | ¥164.32800 | ¥4,108.20 |
50 | ¥156.24520 | ¥7,812.26 |
100 | ¥140.97990 | ¥14,097.99 |
250 | ¥140.08232 | ¥35,020.58 |
500 | ¥122.12290 | ¥61,061.45 |