10-03809 | ||
---|---|---|
DigiKey Part Number | 839-10-03809-ND | |
Manufacturer | ||
Manufacturer Product Number | 10-03809 | |
Description | CBL CIRC 5POS FEM TO WIRE 4.92' | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 4.92' (1.50m) | |
Datasheet | Datasheet | |
EDA/CAD Models | 10-03809 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Resource Type | Link |
---|---|
Datasheets | 10-03809 |
Featured Product | M12 A-Code Cable Assemblies and Connectors |
CAD Models | 10-03809 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.03000 | ¥145.03 |
50 | ¥117.38880 | ¥5,869.44 |
100 | ¥103.57860 | ¥10,357.86 |
Attribute | Description |
---|---|
Other Names | 839-10-03809 |
Standard Package | 50 |