T1470241132-000 | ||
---|---|---|
DigiKey Part Number | A133080-ND | |
Manufacturer | ||
Manufacturer Product Number | T1470241132-000 | |
Description | H24B-SGRHS-M32 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Base - Box Mount Connector Side Entry M32 H24B IP65 - Dust Tight, Water Resistant |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | H24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 5.669" L x 2.244" W x 2.976" H (144.00mm x 57.00mm x 75.60mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥171.22350 | ¥3,424.47 |