T2070001013-000 | ||
---|---|---|
DigiKey Part Number | A133756-ND | |
Manufacturer | ||
Manufacturer Product Number | T2070001013-000 | |
Description | CAM-13 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 22-26 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | T2070001013-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.20000 | ¥5.20 |
10 | ¥5.00800 | ¥50.08 |
200 | ¥4.03810 | ¥807.62 |
1,000 | ¥3.13365 | ¥3,133.65 |
5,000 | ¥2.73405 | ¥13,670.25 |
10,000 | ¥2.60287 | ¥26,028.70 |