FSP-22A-4 | ||
---|---|---|
DigiKey Part Number | A129258-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP-22A-4 | |
Description | CABLE FLXSTRP 4POS 2.54MM 2" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Flexstrip Cable 0.100" (2.54mm) 2.000" (50.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 4 | |
Pitch | 0.100" (2.54mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.33700 | ¥83.37 |
25 | ¥8.02720 | ¥200.68 |
50 | ¥7.95100 | ¥397.55 |
100 | ¥7.17480 | ¥717.48 |
250 | ¥6.94168 | ¥1,735.42 |
500 | ¥6.32130 | ¥3,160.65 |
1,000 | ¥5.66204 | ¥5,662.04 |
2,500 | ¥5.27421 | ¥13,185.52 |