AFFC-050-30-076-11 | ||
---|---|---|
DigiKey Part Number | AE11339-ND | |
Manufacturer | ||
Manufacturer Product Number | AFFC-050-30-076-11 | |
Description | CABLE FFC/FPC 30POS 0.5MM 3" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.97000 | ¥19.97 |
10 | ¥17.39300 | ¥173.93 |
25 | ¥16.65680 | ¥416.42 |
50 | ¥16.28600 | ¥814.30 |
100 | ¥15.54630 | ¥1,554.63 |
300 | ¥14.06573 | ¥4,219.72 |
500 | ¥12.95524 | ¥6,477.62 |
1,000 | ¥11.10445 | ¥11,104.45 |
2,500 | ¥10.36415 | ¥25,910.38 |