


0151660321 | |
|---|---|
DigiKey Part Number | WM11313-ND |
Manufacturer | |
Manufacturer Product Number | 0151660321 |
Description | CABLE FFC/FPC 30POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660321 Models |
Category | Number of Conductors 30 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥16.54800 | ¥165.48 |
| 25 | ¥15.50760 | ¥387.69 |
| 50 | ¥14.76640 | ¥738.32 |
| 100 | ¥14.06020 | ¥1,406.02 |
| 250 | ¥13.17964 | ¥3,294.91 |
| 500 | ¥12.55034 | ¥6,275.17 |
| 1,000 | ¥11.95135 | ¥11,951.35 |
| 3,000 | ¥11.06054 | ¥33,181.62 |









