
0525593072 | |
|---|---|
DigiKey Part Number | 900-0525593072TR-ND - Tape & Reel (TR) 900-0525593072CT-ND - Cut Tape (CT) 900-0525593072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525593072 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525593072 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.154" (3.90mm) | Base Product Number |
Locking Feature Slide Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0525593033 | Molex | 63 | WM10989CT-ND | ¥28.53000 | Direct |
| 5019513000 | Molex | 24,349 | WM6650CT-ND | ¥12.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.56000 | ¥24.56 |
| 10 | ¥20.89800 | ¥208.98 |
| 25 | ¥19.58920 | ¥489.73 |
| 50 | ¥18.65160 | ¥932.58 |
| 100 | ¥17.76090 | ¥1,776.09 |
| 250 | ¥16.64864 | ¥4,162.16 |
| 500 | ¥15.85410 | ¥7,927.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥15.39653 | ¥15,396.53 |
| 2,000 | ¥14.66218 | ¥29,324.36 |
| 3,000 | ¥14.24908 | ¥42,747.24 |
| 5,000 | ¥13.74524 | ¥68,726.20 |



