




5019513000 | |
|---|---|
DigiKey Part Number | WM6650TR-ND - Tape & Reel (TR) WM6650CT-ND - Cut Tape (CT) WM6650DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019513000 |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Â Datasheet |
EDA/CAD Models | 5019513000 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.93300 | ¥109.33 |
| 25 | ¥10.24800 | ¥256.20 |
| 50 | ¥9.75700 | ¥487.85 |
| 100 | ¥9.29050 | ¥929.05 |
| 250 | ¥8.70832 | ¥2,177.08 |
| 500 | ¥8.29266 | ¥4,146.33 |
| 1,000 | ¥7.89677 | ¥7,896.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥7.67034 | ¥15,340.68 |
| 4,000 | ¥7.30443 | ¥29,217.72 |
| 6,000 | ¥7.09866 | ¥42,591.96 |
| 10,000 | ¥6.84762 | ¥68,476.20 |















