6-6437144-2 | ||
---|---|---|
DigiKey Part Number | A132532-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-6437144-2 | |
Description | CABLE FLXSTRP 8POS 2.54MM 3" | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 8 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.20000 | ¥19.20 |
10 | ¥17.14500 | ¥171.45 |
25 | ¥17.05920 | ¥426.48 |
50 | ¥16.88480 | ¥844.24 |
100 | ¥15.49320 | ¥1,549.32 |
250 | ¥15.40600 | ¥3,851.50 |
500 | ¥14.01330 | ¥7,006.65 |
1,000 | ¥12.53364 | ¥12,533.64 |
3,000 | ¥11.57622 | ¥34,728.66 |